CAD | USD

3MIC 3M661X DISC 4.25"

3MIC 3M661X DISC 4.25"

Digi-Key Part Number
3MIC3M661XDISC4.25"-ND
Manufacturer
3M
Manufacturer Product Number
3MIC 3M661X DISC 4.25"
Supplier
Description
LAPPING FILM DIAMOND 3U 4.25"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Diamond - - 3µ - X - 4.25" (107.95mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Pink
Width
-
Length
-
Diameter
4.25" (107.95mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
Bulk
QtyUnit PriceExt Price
25$11.04840$276.21
Additional Resources
AttributeDescription
Other Names
00051111561324
3MIC 3M661X DISC 4.25"-ND
3MIC3M661XDISC4.25"
60020005207
7010360181
Standard Package25