3M863X LAPPING 4.125 IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M863X LAPPING 4.125 IN

Digi-Key Part Number
3M10807-ND
Manufacturer
3M
Manufacturer Product Number
3M863X LAPPING 4.125 IN
Supplier
Description
LAPPING FILM SIL DIOXIDE 4.13"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Silicon Dioxide - - - X - 4.13" (105.00mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Silicon Dioxide
Abrasive Grade
-
Abrasive Grit
-
Width
-
Length
-
Diameter
4.13" (105.00mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS6805.30.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
4,000$2.93525$11,741.00
Additional Resources
AttributeDescription
Other Names
00051111700945
3M10807
3M863XLAPPING4125IN
60020013300
7100181744
Standard Package4,000