3858-068
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3858-068

Digi-Key Part Number
3858-068-ND
Manufacturer
3M
Manufacturer Product Number
3858-068
Supplier
Description
CONN STRAIN RELIEF 68POS 820SER
Detailed Description
Connector Strain Relief For 820 Series
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
68
For Use With/Related Products
820 Series
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
-3858-068
5400775795
80620098741
05400775795
7010350466
3858068
54007757955
Standard Package100