3834
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3834/20SOSF

Digi-Key Part Number
3834/20SOSF-ND
Manufacturer
3M
Manufacturer Product Number
3834/20SOSF
Supplier
Description
CBL RIBN 20COND 0.050 BLACK 275'
Detailed Description
Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
20
Pitch
0.050" (1.27mm)
Length
275.0' (83.82m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Black
Ribbon Thickness
0.080" (2.03mm)
Ribbon Width
0.950" (24.13mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-
Ratings
UL Style 2912
Features
Zippable
Conductor Material
Copper, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names
80001389628
00076308093075
07630809307
Standard Package1