3798LM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3798LM

Digi-Key Part Number
3M157586-ND
Manufacturer
3M
Manufacturer Product Number
3798LM
Supplier
Description
HOT MELT ADHESIVE 1 = 1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
*
Package
Box
Part Status
Active
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
120°F (49°C) or Below
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.91.5000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$2.00000$2.00
10$1.42500$14.25
25$1.31160$32.79
50$1.25460$62.73
100$1.14060$114.06
250$1.08356$270.89
500$1.02654$513.27
1,000$0.96950$969.50
5,000$0.85545$4,277.25
Additional Resources
AttributeDescription
Other Names
7000046523
62379898307
62-3798-9830-7
3798LM-ND
3M157586
62379893357
62-3798-9335-7
Standard Package605