
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Hot Melt | |
Features | Heat Resistant | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Scotch-Weld™ Hot Melt Brochure |
Video File | 3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS |
MSDS Material Safety Datasheet | 3748-Q,B SDS |
Featured Product | Glue Gun and Glue Sticks |
HTML Datasheet | Scotch-Weld™ Hot Melt Brochure |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3506.91.5000 |
HOT-MELT ADHESIVE 3748B OFF-WHIT Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | 00076308986452 62374893386 7100086310 |
Standard Package | 850 |