3565-1002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3565-1002
Delta Flat Ribbon Socket

3565-1002

Digi-Key Part Number
MDE50K-ND
Manufacturer
3M
Manufacturer Product Number
3565-1002
Supplier
Description
CONN RCPT 50POS STR IDC
Detailed Description
50 Position Receptacle Connector - Free Hanging (In-Line) IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
Housing/Shell (4-40)
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$44.62000$44.62
10$39.06600$390.66
25$37.37760$934.44
40$36.17200$1,446.88
100$34.96620$3,496.62
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
35651002
5400732855
54007328551
7000057786
80-6100-9853-7
80610098537
MDE50G
MDE50K
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
553603-1TE Connectivity AMP Connectors46A1569-ND$24.70000Similar