3564-1002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3564-1002
Delta Flat Ribbon Plug

3564-1002

Digi-Key Part Number
MDB50K-ND
Manufacturer
3M
Manufacturer Product Number
3564-1002
Supplier
Description
CONN PLUG 50POS STR IDC
Detailed Description
50 Position Plug Connector - Free Hanging (In-Line) IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tray
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
50
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
Housing/Shell (4-40)
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051