CAD | USD

cms-photo-not-available

3549

Digi-Key Part Number
3549-ND
Manufacturer
3M
Manufacturer Product Number
3549
Supplier
Description
ADHESIVE STRUCTURAL POLY RESIN +
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Urethane
Features
Brown, 2 Part
For Use With/Related Products
Multi-Purpose
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.10.5000
Bulk
QtyUnit PriceExt Price
6$69.65167$417.91
Additional Resources
AttributeDescription
Other Names
00021200209017
152-910-10167
3549B/A
3549B/A-ND
62354905010
7000046484
Q2485184
Q3265128
Q3286080
Standard Package6