24 strand ribbon-gray with blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3355/24 100

Digi-Key Part Number
3M155976-1-ND
Manufacturer
3M
Manufacturer Product Number
3355/24 100
Supplier
Description
CBL RIBN 24COND 0.05 GRAY 1'
Detailed Description
Flat Ribbon Cable Gray 24 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
24
Pitch
0.050" (1.27mm)
Length
1.00' (304.80mm)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Gray
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.200" (30.48mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 20297
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$4.78000$4.78
5$3.97800$19.89
10$3.67400$36.74
25$3.30240$82.56
50$3.03860$151.93
100$2.80410$280.41
Additional Resources
AttributeDescription
Other Names3M155976-1
Standard Package1