3319-26 black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319/26 300

DigiKey Part Number
3M157794-300-ND
Manufacturer
Manufacturer Product Number
3319/26 300
Description
CBL RIBN 26COND 0.05 BLACK 300'
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Spool
Product Status
Active
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$4,392.79000$4,392.79
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
00076308096595
7010417914
80001260134
3319/26300
3319/26300-ND
3M157794-300
3319/26 300-ND
Standard Package1