30MIC 3M661X SHEET 9X11"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30MIC 3M661X SHEET 9X11"

Digi-Key Part Number
30MIC3M661XSHEET9X11"-ND
Manufacturer
3M
Manufacturer Product Number
30MIC 3M661X SHEET 9X11"
Supplier
Description
LAPPING FILM DIAMOND 30U 11"X9"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Diamond - - 30µ 9.00" (228.60mm) X 11.00" (279.40mm) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
30µ
Color
Green
Width
9.00" (228.60mm)
Length
11.00" (279.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$74.82100$748.21
Additional Resources
AttributeDescription
Other Names
00051111500453
30MIC 3M661X SHEET 9X11"-ND
30MIC3M661XSHEET9X11"
60070009232
7000044852
Standard Package10