.1MIC 3M661X ROLL 3"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30MIC 3M661X ROLL 4"X50'X3"

Digi-Key Part Number
30MIC3M661XROLL4"X50'X3"-ND
Manufacturer
3M
Manufacturer Product Number
30MIC 3M661X ROLL 4"X50'X3"
Supplier
Description
LAPPING FILM DIAMOND 30U 50'X4"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Diamond - - 30µ 4.00" (101.60mm) X 50' (15.2m) 16.7 yds - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
30µ
Color
Green
Width
4.00" (101.60mm)
Length
50' (15.2m) 16.7 yds
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2,537.91000$2,537.91
Additional Resources
AttributeDescription
Other Names
00051111499658
30MIC 3M661X ROLL 4"X50'X3"-ND
30MIC3M661XROLL4"X50'X3"
60070008432
7000000305
Standard Package1