30MIC 3M661X DISC 4.125"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30MIC 3M661X DISC 4.125"

Digi-Key Part Number
30MIC3M661XDISC4.125"-ND
Manufacturer
3M
Manufacturer Product Number
30MIC 3M661X DISC 4.125"
Supplier
Description
LAPPING FILM DIAMOND 30U 4.13"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Diamond - - 30µ - X - 4.13" (105.00mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
30µ
Color
Green
Width
-
Length
-
Diameter
4.13" (105.00mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$16.39480$409.87
Additional Resources
AttributeDescription
Other Names
00051111697061
30MIC 3M661X DISC 4.125"-ND
30MIC3M661XDISC4.125"
60020009431
7010360232
Standard Package25