30MIC 3M266X TP DISC 10"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30MIC 3M266X TP DISC 10"

Digi-Key Part Number
30MIC3M266XTPDISC10"-ND
Manufacturer
3M
Manufacturer Product Number
30MIC 3M266X TP DISC 10"
Supplier
Description
LAPPING FILM ALUM OXIDE 30U 10"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Aluminum Oxide - - 30µ - X - 10.00" (254.00mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
30µ
Color
Green
Width
-
Length
-
Diameter
10.00" (254.00mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
200$6.72310$1,344.62
Additional Resources
AttributeDescription
Other Names
00051111497845
30MIC 3M266X TP DISC 10"-ND
30MIC3M266XTPDISC10"
60070008135
7000044821
Standard Package200