cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200RB

Digi-Key Part Number
2200RB-ND
Manufacturer
3M
Manufacturer Product Number
2200RB
Supplier
Description
RECHARGEABLE BATT FOR 5W & 12W
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Battery Rechargeable (Secondary)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.20.8041
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$287.13000$287.13
Additional Resources
AttributeDescription
Other Names
00051115182563
05111518256
7000058653
80611306517
Standard Package1