
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Resin | |
Features | Amber, 2 Part | |
For Use With/Related Products | Multi-Purpose |
Resource Type | Link |
---|---|
Datasheets | |
MSDS Material Safety Datasheet | 2123 Kit (A & B) SDS |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3902.90.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $195.48000 | $195.48 |
10 | $183.26100 | $1,832.61 |
25 | $171.04400 | $4,276.10 |
50 | $162.49200 | $8,124.60 |
Attribute | Description |
---|---|
Other Names | 2123D-ND 3M158634 00051128551219 7000006197 80611264427 |
Standard Package | 10 |