2104B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2104B

Digi-Key Part Number
3M158632-ND
Manufacturer
Manufacturer Product Number
2104B
Description
SCOTCHCAST INSULATING SEALING
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Electrical Resins For Splices
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Accessory Type
Electrical Resins
For Use With/Related Products
Splices
Material
Polyurethane (PUR)
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3909.50.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$84.35000$84.35
10$77.40400$774.04
25$74.42800$1,860.70
50$71.94680$3,597.34
100$67.97760$6,797.76
250$65.99276$16,498.19
500$64.50422$32,252.11
Additional Resources
AttributeDescription
Other Names
80610076616
00054007313823
2104B-ND
3M158632
05400731382
7000145509
Standard Package10