2104A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2104A

Digi-Key Part Number
3M158631-ND
Manufacturer
Manufacturer Product Number
2104A
Description
SCOTCHCAST INSULATING SEALING
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Electrical Resins For Splices
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Accessory Type
Electrical Resins
For Use With/Related Products
Splices
Material
Polyurethane (PUR)
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3909.50.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$56.61000$56.61
10$49.57500$495.75
25$47.43280$1,185.82
50$45.90240$2,295.12
100$44.37220$4,437.22
250$41.92420$10,481.05
Additional Resources
AttributeDescription
Other Names
00054007311898
3M158631
2104A-ND
7100003209
05400731189
80610073654
Standard Package10