cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2017/37 100

Digi-Key Part Number
2017/37100-ND
Manufacturer
Manufacturer Product Number
2017/37 100
Description
CBL RIBN 37COND 0.05 GRAY 100'
Detailed Description
Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Cable Type
Flat Cable, Flat Jacket
Number of Conductors
37
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
-
Jacket (Insulation) Material
-
Voltage
30 V
Operating Temperature
-20°C ~ 105°C
Ratings
-
Features
-
Conductor Material
-
Insulation Resistance
-
First Conductor Mark
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.49.3080
Obsolete
Additional Resources
AttributeDescription
Other Names
05111165717
2017/37 100-ND
80000901019
2017/37100
Standard Package1