cms-photo-not-available

17087QES

Digi-Key Part Number
17087QES-ND
Manufacturer
3M
Manufacturer Product Number
17087QES
Supplier
Description
COMMAND QUARTZ DOUBLE HOOK 1
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Active
Type
Hook
Color
White
Size
-
Size / Dimension
6.75" L x 4.31" W (171.5mm x 109.5mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
00051141365282
70006598901
7100055204
Standard Package4