17083B

17083B

Digi-Key Part Number
3M12059-ND
Manufacturer
3M
Manufacturer Product Number
17083B
Supplier
Description
DESIGN LRG HOOK 1 HOOK 2 STRIPS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Obsolete
Type
Hook
Color
White
Size
Large
Size / Dimension
4.13" L x 1.50" W (104.9mm x 38.1mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
000-51131-85159-7
000-5113185159-7
000-5113185159-7
00051131851597
3M12059
70-0713-6905-5
70005151553
70071369055
Standard Package24