17081-VP-6PK

17081-VP-6PK

Digi-Key Part Number
3M12099-ND
Manufacturer
3M
Manufacturer Product Number
17081-VP-6PK
Supplier
Description
MED DESIGNER HOOKS VALUE PACK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Obsolete
Type
Hook
Color
White
Size
Medium
Size / Dimension
3.13" L x 1.13" W (79.5mm x 28.7mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
000-51141-23271-3
17081VP6PK
3M12099
70-0050-5356-9
70005053569
Standard Package12
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
17081-6ES3M143M156411-ND$14.30000Direct