cms-photo-not-available

17067CLR-P

Digi-Key Part Number
17067CLR-P-ND
Manufacturer
3M
Manufacturer Product Number
17067CLR-P
Supplier
Description
COMMAND PERFECTLY PINK SMALL WIR
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Obsolete
Type
Hook
Color
Pink
Size
Small
Size / Dimension
1.63" L x 0.75" W (41.4mm x 19.0mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
0-00-51141-36954-9
51141369549
70-0069-0145-1
70006901451
Standard Package6