cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17024-S300

Digi-Key Part Number
17024-S300-ND
Manufacturer
3M
Manufacturer Product Number
17024-S300
Supplier
Description
COMMAND BULK POSTR STRIP17 1=300
Customer Reference
Product Attributes
Type
Description
Select
Category
3M
Box
Part Status
Active
Type
Strips
Color
White
Size
Small
Size / Dimension
1.75" L x 0.63" W (44.5mm x 15.9mm)
1 (Unlimited)
EAR99
3919.90.5060
00051141318028
70005047660
4