cms-photo-not-available

17017CLR-10ES

Digi-Key Part Number
17017CLR-10ES-ND
Manufacturer
3M
Manufacturer Product Number
17017CLR-10ES
Supplier
Description
COMMAND CLEAR ROUND CORD CLI
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Active
Type
Clips
Color
Clear
Size
-
Size / Dimension
6.95" L x 3.90" W (176.5mm x 99.1mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
00051141346977
70006577665
7100139992
Standard Package4