cms-photo-not-available

1700/30EF

Digi-Key Part Number
1700/30EF-ND
Manufacturer
3M
Manufacturer Product Number
1700/30EF
Supplier
Description
CBL RIBN 30COND TWIST-PAIR 300'
Detailed Description
Flat Ribbon Cable Multiple 30 (15 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Spool
Part Status
Obsolete
Cable Type
Flat Twisted Pair
Number of Conductors
30 (15 Pair Twisted)
Pitch
0.050" (1.27mm)
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Multiple
Ribbon Thickness
0.080" (2.03mm)
Ribbon Width
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Voltage
300 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names
00051111619148
05111161914
80400018331
Standard Package1