cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152240-0210-GG

Digi-Key Part Number
152240-0210-GG-ND
Manufacturer
3M
Manufacturer Product Number
152240-0210-GG
Supplier
Description
CONN RCPT 40POS IDC 28AWG GOLD
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
40
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Closed End, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Gray
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Other Names
00051111967560
05111196756
80001250960
Standard Package125