12MIC 3M266X TP DISC 12"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12MIC 3M266X TP DISC 12"

Digi-Key Part Number
3M162797-ND
Manufacturer
3M
Manufacturer Product Number
12MIC 3M266X TP DISC 12"
Supplier
Description
LAPPING FILM ALUM OXIDE 12U 12"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lapping Film Aluminum Oxide - - 12µ - X - 12.00" (304.80mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
12µ
Color
Yellow
Width
-
Length
-
Diameter
12.00" (304.80mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$10.84000$10.84
10$9.80100$98.01
25$9.25880$231.47
50$9.03260$451.63
100$8.58100$858.10
250$7.67776$1,919.44
500$7.22614$3,613.07
1,000$6.32288$6,322.88
2,500$6.00674$15,016.85
Additional Resources
AttributeDescription
Other Names
00051111497821
12MIC 3M266X TP DISC 12"-ND
7000044820
60070008119
3M162797
12MIC3M266XTPDISC12"-ND
12MIC3M266XTPDISC12"
Standard Package50