053-575
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

053-575

Digi-Key Part Number
3M157578-ND
Manufacturer
3M
Manufacturer Product Number
053-575
Supplier
Description
CBL A PLUG TO MINI B PLUG 6'
Detailed Description
USB 2.5 Cable A Male to Mini B Male 6.00' (1.83m) Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Box
Part Status
Obsolete
Configuration
A Male to Mini B Male
Length
6.00' (1.83m)
Specifications
USB 2.5
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Charge Only
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Other Names
3M157578
70071581758
053-575-ND
00051131487673
Standard Package1