VFP-876 2" 100'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 2" 100'RL

Digi-Key Part Number
VFP200-50-ND
Manufacturer
3M
Manufacturer Product Number
VFP-876 2" 100'RL
Supplier
Description
HEATSHRINK VFP876 2" X 50'BLK
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 50.0' (15.2m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
3M
Bulk
Part Status
Obsolete
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
50.0' (15.2m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Polyolefin (PO)
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Black
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Not Applicable
EAR99
3926.90.9985
VFP200-50
1
(2)
FP-301VW-2-BLACK-100'3M43M161474-ND$359.90000Direct
FP-301 2" BL 100'3M49FP200K-100-ND$359.90000Similar