VFP-876 1" 100'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 1" 100'RL

Digi-Key Part Number
VFP100-50-ND
Manufacturer
3M
Manufacturer Product Number
VFP-876 1" 100'RL
Supplier
Description
HEATSHRINK VFP876 1" X 50' BLK
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
3M
Bulk
Part Status
Discontinued at Digi-Key
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
50.0' (15.2m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Polyolefin (PO)
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Black
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Not Applicable
EAR99
3926.90.9985
VFP100-50
1
(1)
FP-301 1" BL 100'3M76FP100K-100-ND$155.78000Direct