VFP-876 1 1/2" 100'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 1 1/2" 100'RL

Digi-Key Part Number
VFP112-25-ND
Manufacturer
3M
Manufacturer Product Number
VFP-876 1 1/2" 100'RL
Supplier
Description
HEATSHRINK VFP876 1-1/2"X 25'BLK
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 25.0' (7.6m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
3M
Spool
Part Status
Discontinued at Digi-Key
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
25.0' (7.6m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Polyolefin (PO)
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Black
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Not Applicable
EAR99
3926.90.9985
VFP112-25
1