SJ3000 1/2"X50YD RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3000 1/2"X25YD RED

Digi-Key Part Number
SJ300012R-25-ND
Manufacturer
3M
Manufacturer Product Number
SJ3000 1/2"X25YD RED
Supplier
Description
HOOK&LOOP STRIP RED 31LBS 75'
Detailed Description
Hook and Loop - Strip Red Variable 0.500" (12.70mm) 31 lbs (14.06 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Roll
Part Status
Discontinued at Digi-Key
Wire/Cable Tie Type
Hook and Loop - Strip
Length - Approximate
75'
Bundle Diameter
Variable
Width
0.500" (12.70mm)
Length - Actual
75.00' (22.86m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
31 lbs (14.06 kg)
Features
-
Material
Polypropylene Hook, Polyester Loop
Color
Red
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS5806.10.2400
Additional Resources
AttributeDescription
Other NamesSJ300012R-25
Standard Package1