929710-10-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929710-10-30

Digi-Key Part Number
3M156361-60-ND
Manufacturer
3M
Manufacturer Product Number
929710-10-30
Supplier
Description
CONN HEADER VERT 60POS 2.54MM
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
60
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.593" (15.07mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Alternate Length
CONN HEADER VERT 72POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 2POS
Quantity Available: 88
CONN HEADER VERT 4POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 6POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 8POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 10POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 12POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 14POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 16POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 18POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 20POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 22POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 24POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 26POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 28POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 30POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 32POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 34POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 36POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 38POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 40POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 42POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 44POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 46POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 48POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 50POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 52POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 54POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 56POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 58POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 62POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 64POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 66POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 68POS 2.54MM
Quantity Available: 0
CONN HEADER VERT 70POS 2.54MM
Quantity Available: 0