929710-10-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929710-10-21

Digi-Key Part Number
3M156361-42-ND
Manufacturer
3M
Manufacturer Product Number
929710-10-21
Supplier
Description
CONN HEADER VERT 42POS 2.54MM
Detailed Description
Connector Header Through Hole 42 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
3M
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
42
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.593" (15.07mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Not Applicable
EAR99
8536.69.4040