CAD | USD

Obsolete item.
cms-photo-not-available
98000332449
Digi-Key Part Number
98000332449-ND
Manufacturer
3M Touch Systems
Manufacturer Product Number
98000332449
Supplier
Description
TOUCH SCREEN CAPACITIVE 15.74"
Detailed Description
Capacitive Touch Screen Overlay 15.74" (500.74mm) Serial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M Touch Systems
Series
Part Status
Obsolete
Length
12.51"" (317.75mm)
Width
0.125"" (3.18mm)
Height
9.55"" (242.57mm)
Interface
Serial
Type
Capacitive
Diagonal Screen Size
15.74"" (500.74mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
17-8201-227
51119962437
98-0003-3244-9
Standard Package15