SJ4575 1"XxxYD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ4575 CIRCLE-1"-50

Digi-Key Part Number
SJ4575CIRCLE-1"-50-ND
Manufacturer
3M (TC)
Manufacturer Product Number
SJ4575 CIRCLE-1"-50
Supplier
Description
RCLSBLE FSTNR 1"X1" CIRCLE 50PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Reclosable Fastener Interlocking Stems Circular - X - 1.000" (25.40mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
50 per Pkg
Part Status
Active
Type
Interlocking Stems
Shape
Circular
Length
-
Width
-
Diameter
1.000" (25.40mm)
Mounting Type
Adhesive - Acrylic
Features
-
Material
Polypropylene (PP)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9606.10.8000
All prices are in CAD
50 per Pkg
QtyUnit PriceExt Price
1$81.82000$81.82
Additional Resources
AttributeDescription
Other Names
SJ4575 CIRCLE-1"-50-ND
SJ4575CIRCLE-1"-50
Standard Package1