MFG_SAFLBL-2.25TRI-0109
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAFLBL-2.25TRI-0109-25/PK

Digi-Key Part Number
3M156456-ND
Manufacturer
3M (TC)
Manufacturer Product Number
SAFLBL-2.25TRI-0109-25/PK
Supplier
Description
SAFETY LABEL - LOW CLEARANCE - 2
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
-
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
General
Application Specifics
Safety: Caution
Arrangement
Symbol Only
Legend (Text)
No Text
Legend (Symbol Only)
Low Clearance
Color - Background
Yellow
Color - Legend
Black
Length
2.250" (57.15mm)
Width
2.250" (57.15mm)
Diameter - Label
-
Location
Indoor
Material - Body
Polyester
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Triangle
Features
Abrasion Resistant, Chemical Resistant, Moisture Resistant, UV Resistant
Ratings
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
3M156456-ND
QtyUnit PriceExt Price
1$75.71000$75.71
Additional Resources
AttributeDescription
Other Names
3M156456
SAFLBL-2.25TRI-0109-25/PK-ND
Standard Package1