cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD2380-9.000"-100

Digi-Key Part Number
HD2380-9.000"-100-ND
Manufacturer
Manufacturer Product Number
HD2380-9.000"-100
Description
TAPE MASKING TAN 9" DIA 100/ROLL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Masking Tape Rubber Adhesive Tan 9.00" (228.60mm) dia X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Masking
Adhesive
Rubber
Backing, Carrier
Crepe Paper
Thickness
0.0072" (7.2 mils, 0.183mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
9.00" (228.60mm) dia
Length
-
Color
Tan
Usage
-
Temperature Range
325°F (163°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4811.41.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$139.58000$139.58
Additional Resources
AttributeDescription
Standard Package1