
C-1002-12/PSA-1"X180"-1RL | ||
---|---|---|
Digi-Key Part Number | 1067-C-1002-12/PSA-1"X180"-1RL-ND | |
Manufacturer | ||
Manufacturer Product Number | C-1002-12/PSA-1"X180"-1RL | |
Description | FOAM 1"X180" THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Foam 1.00" W x 180.00" L (25.4mm x 4572.0mm) X 0.060" (1.52mm) Thermoplastic Blue | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M (TC) | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Size / Dimension | 1.00" W x 180.00" L (25.4mm x 4572.0mm) | |
Thickness | 0.060" (1.52mm) | |
Density | - | |
Material | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Color | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Thermoplastics Material Summary |
HTML Datasheet | Thermoplastics Material Summary |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $80.49000 | $80.49 |
10 | $73.86600 | $738.66 |
25 | $71.02520 | $1,775.63 |
50 | $68.65820 | $3,432.91 |
100 | $64.87000 | $6,487.00 |
Attribute | Description |
---|---|
Other Names | 1067-C-1002-12/PSA-1"X180"-1RL |
Standard Package | 1 |