
C-1002-12/PSA-0.75"X180"-1RL | ||
---|---|---|
Digi-Key Part Number | 1067-C-1002-12/PSA-0.75"X180"-1RL-ND | |
Manufacturer | ||
Manufacturer Product Number | C-1002-12/PSA-0.75"X180"-1RL | |
Description | FOAM 0.75"X180" THERMOPLAST BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Foam 0.75" W x 180.00" L (19.1mm x 4572.0mm) X 0.125" (3.18mm) Thermoplastic Blue | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M (TC) | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Size / Dimension | 0.75" W x 180.00" L (19.1mm x 4572.0mm) | |
Thickness | 0.125" (3.18mm) | |
Density | - | |
Material | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Color | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Thermoplastics Material Summary |
HTML Datasheet | Thermoplastics Material Summary |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $65.70000 | $65.70 |
10 | $57.53600 | $575.36 |
25 | $55.05120 | $1,376.28 |
50 | $53.27480 | $2,663.74 |
100 | $51.49910 | $5,149.91 |
250 | $48.65776 | $12,164.44 |
Attribute | Description |
---|---|
Other Names | 1067-C-1002-12/PSA-0.75"X180"-1RL |
Standard Package | 1 |