
C-1002-06/PSA-5"X7"-10PK | ||
---|---|---|
Digi-Key Part Number | 1067-C-1002-06/PSA-5"X7"-10PK-ND | |
Manufacturer | ||
Manufacturer Product Number | C-1002-06/PSA-5"X7"-10PK | |
Description | FOAM 5"X7" THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.060" (1.52mm) Thermoplastic Blue | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M (TC) | |
Series | ||
Package | Bag | |
Product Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.060" (1.52mm) | |
Density | - | |
Material | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Color | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Thermoplastics Material Summary |
HTML Datasheet | Thermoplastics Material Summary |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3921.13.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.55000 | $17.55 |
10 | $15.80100 | $158.01 |
25 | $14.88480 | $372.12 |
50 | $14.50340 | $725.17 |
100 | $14.12160 | $1,412.16 |
250 | $12.59500 | $3,148.75 |
500 | $11.83168 | $5,915.84 |
1,000 | $10.45768 | $10,457.68 |
Attribute | Description |
---|---|
Other Names | 1067-C-1002-06/PSA-5"X7"-10PK |
Standard Package | 1 |