
C-1002-06/PSA-12"X12"-6PK | ||
---|---|---|
Digi-Key Part Number | 1067-C-1002-06/PSA-12"X12"-6PK-ND | |
Manufacturer | ||
Manufacturer Product Number | C-1002-06/PSA-12"X12"-6PK | |
Description | FOAM 12"X12" THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Foam 12.00" W x 12.00" L (304.8mm x 304.8mm) X 0.060" (1.52mm) Thermoplastic Blue | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M (TC) | |
Series | ||
Package | Bag | |
Product Status | Active | |
Size / Dimension | 12.00" W x 12.00" L (304.8mm x 304.8mm) | |
Thickness | 0.060" (1.52mm) | |
Density | - | |
Material | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Color | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Thermoplastics Material Summary |
HTML Datasheet | Thermoplastics Material Summary |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $247.70000 | $247.70 |
10 | $229.53900 | $2,295.39 |
25 | $221.28200 | $5,532.05 |
50 | $219.63040 | $10,981.52 |
Attribute | Description |
---|---|
Other Names | 1067-C-1002-06/PSA-12"X12"-6PK |
Standard Package | 6 |