
C-1002-06/PSA-1"CIRCLE-50PK | ||
---|---|---|
Digi-Key Part Number | 1067-C-1002-06/PSA-1"CIRCLE-50PK-ND | |
Manufacturer | ||
Manufacturer Product Number | C-1002-06/PSA-1"CIRCLE-50PK | |
Description | FOAM 1" DIA THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Foam 1.00" Diameter (25.4mm) X 0.060" (1.52mm) Thermoplastic Blue | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M (TC) | |
Series | ||
Package | Bag | |
Product Status | Active | |
Size / Dimension | 1.00" Diameter (25.4mm) | |
Thickness | 0.060" (1.52mm) | |
Density | - | |
Material | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Color | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Thermoplastics Material Summary |
HTML Datasheet | Thermoplastics Material Summary |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
2 | $42.26500 | $84.53 |
Attribute | Description |
---|---|
Other Names | 1067-C-1002-06/PSA-1"CIRCLE-50PK |
Standard Package | 50 |