
C-1002-06/PSA-0.75"X180"-1RL | ||
---|---|---|
Digi-Key Part Number | 1067-C-1002-06/PSA-0.75"X180"-1RL-ND | |
Manufacturer | ||
Manufacturer Product Number | C-1002-06/PSA-0.75"X180"-1RL | |
Description | FOAM 0.75"X180" THERMOPLAST BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Foam 0.75" W x 180.00" L (19.1mm x 4572.0mm) X 0.060" (1.52mm) Thermoplastic Blue | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M (TC) | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Size / Dimension | 0.75" W x 180.00" L (19.1mm x 4572.0mm) | |
Thickness | 0.060" (1.52mm) | |
Density | - | |
Material | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Color | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Thermoplastics Material Summary |
HTML Datasheet | Thermoplastics Material Summary |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $52.35000 | $52.35 |
10 | $45.84000 | $458.40 |
25 | $43.85880 | $1,096.47 |
50 | $42.44420 | $2,122.21 |
100 | $41.02920 | $4,102.92 |
250 | $38.76552 | $9,691.38 |
Attribute | Description |
---|---|
Other Names | 1067-C-1002-06/PSA-0.75"X180"-1RL |
Standard Package | 1 |