
C-1002-03/PSA-5"X7"-10PK | ||
---|---|---|
Digi-Key Part Number | 1067-C-1002-03/PSA-5"X7"-10PK-ND | |
Manufacturer | ||
Manufacturer Product Number | C-1002-03/PSA-5"X7"-10PK | |
Description | FOAM 5"X7" THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.030" (0.76mm) Thermoplastic Blue | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M (TC) | |
Series | ||
Package | Bag | |
Product Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.030" (0.76mm) | |
Density | - | |
Material | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Color | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Thermoplastics Material Summary |
HTML Datasheet | Thermoplastics Material Summary |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $122.66000 | $122.66 |
10 | $112.55500 | $1,125.55 |
25 | $108.22640 | $2,705.66 |
50 | $104.61880 | $5,230.94 |
100 | $98.84680 | $9,884.68 |
Attribute | Description |
---|---|
Other Names | 1067-C-1002-03/PSA-5"X7"-10PK |
Standard Package | 10 |