
C-1002-03/PSA-1"X180"-1RL | ||
---|---|---|
Digi-Key Part Number | 1067-C-1002-03/PSA-1"X180"-1RL-ND | |
Manufacturer | ||
Manufacturer Product Number | C-1002-03/PSA-1"X180"-1RL | |
Description | FOAM 1"X180" THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Foam 1.00" W x 180.00" L (25.4mm x 4572.0mm) X 0.030" (0.76mm) Thermoplastic Blue | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M (TC) | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Size / Dimension | 1.00" W x 180.00" L (25.4mm x 4572.0mm) | |
Thickness | 0.030" (0.76mm) | |
Density | - | |
Material | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Color | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Thermoplastics Material Summary |
HTML Datasheet | Thermoplastics Material Summary |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $64.68000 | $64.68 |
10 | $56.63700 | $566.37 |
25 | $54.19000 | $1,354.75 |
50 | $52.44200 | $2,622.10 |
100 | $50.69380 | $5,069.38 |
250 | $47.89684 | $11,974.21 |
Attribute | Description |
---|---|
Other Names | 1067-C-1002-03/PSA-1"X180"-1RL |
Standard Package | 1 |