CAD | USD

cms-photo-not-available

9707-3/4"-2"-25

Digi-Key Part Number
9707-3/4"-2"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
9707-3/4"-2"-25
Supplier
Description
TAPE ADHSV TRNSFR 3/4"X 2" 25PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 0.75" (19.05mm) 3/4" X 2.00" (50.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Box
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0040"" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0020"" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0020"" (2.0 mils, 0.051mm)
Width
0.75"" (19.05mm) 3/4
Length
2.00"" (50.80mm)
Color
-
Usage
Electrically Conductive
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7607.20.5000
Available To Order

Additional Resources
AttributeDescription
Other Names3M 9707 3/4" X 2"-25
Standard Package1