9485PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9703-1.5"-36YDS

Digi-Key Part Number
9703-1.5"-36YDS-ND
Manufacturer
3M (TC)
Manufacturer Product Number
9703-1.5"-36YDS
Supplier
Description
TAPE ADHSV TRNSFR 1 1/2"X 36YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive - 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polycoated Kraft Liner
Thickness
-
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
1.50" (38.10mm) 1 1/2"
Length
108' (32.9m) 36 yds
Color
-
Usage
Electrically Conductive
Temperature Range
-
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$564.10000$564.10
Additional Resources
AttributeDescription
Other Names3M 9703 1.5" X 36YD
Standard Package1